PDP SEO Portlet

5146800-1

Conn Battery F 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 5146800-1
Secondary Manufacturer Part#: 5146800-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5146800-1 is a 5 position, 5mm pitch battery interconnect in a through hole termination.

  • Vertical PCB mount
  • Operating voltage?of 50VDC
  • Maximum contact current rating of 8.8A
  • Operating temperature range?from -30 – 70?°C?[?-22 – 158?°F?]
  • Keyless, dovetail locator

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1210  Mult:1210  
USD $:
1210+
$5.74199
6050+
$4.73346
12100+
$4.6089
24200+
$4.49072
48400+
$4.37845