PDP SEO Portlet

5146321-1

Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Box

Manufacturer:TE Connectivity
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 5146321-1
Secondary Manufacturer Part#: 5146321-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Brass
Gold
Header
Tin
260
Through Hole
2.5400 mm
37.74 mm
61.98 x 37.74 x 7.19 mm
7.19 mm
61.98 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$21.986
500+
$18.8135
1000+
$18.718
2000+
$18.6225
4000+
$18.527