PDP SEO Portlet

5146140-4

Conn Socket Strip SKT 10 POS 2.54mm Solder RA Thru-Hole Gang of Tubes

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 5146140-4
Secondary Manufacturer Part#: 5146140-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Horizontal Mount receptacle assemblies are designed to reliably and economically meet the packaging and interconnection requirements of today’s electronics industry, generally for applications using the mother/daughter board arrangement.

This product line is offered in both single and double row configurations. The .100 [2.54] centerline assemblies are available in a wide range of position sizes. They have end stacking capability which gives the added advantage of flexibility.

The housings are made of high temperature, surface mount compatible thermoplastic material that is 94V-0 rated. Contacts are phosphor bronze, fully under-plated with nickel to help prevent corrosion and are available in three plating options.

The receptacle contact is an established proven design with a fully enclosed, one-piece “box” to protect the contact area. In addition, the receptacle contact has dual cantilever beams with a built-in anti-overstress feature. Standard solder tails accommodate a board thickness of .062 [1.57].

  • Receptacle assemblies are end stackable
  • Contact design employs dual cantilever beams with built-in anti-overstress feature
  • Closed entry housings help prevent post stubbing
  • Wide range of sizes available
  • Other versions available upon request
  • Housings made of high temperature, surface mount compatible thermoplastic material, 94V-O rated
  • Duplex gold and matte tin plated contacts have full nickel under-plate
  • Housings feature PC board standoffs
  • Solder tails accommodate a PC board thickness of .062 [1.57]
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
  • Certified by Canadian Standards Association, File No. LR 7189

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Gold
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$1.59869
5400+
$1.36922
10800+
$1.3034
25200+
$1.29675
50400+
$1.2901