5145300-2
Conn Smart Card HDR 8 POS 2.54mm Solder ST SMD
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 5145300-2
Secondary Manufacturer Part#: 5145300-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| -10 to 70 °C | ||
| 2.5400 mm | ||
| 32.1 mm | ||
| 57.8 x 32.1 x 2.9 mm | ||
| 2.9 mm | ||
| 57.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |