PDP SEO Portlet

5145300-1

Conn Smart Card HDR 8 POS 2.54mm Solder ST SMD

Manufacturer:TE Connectivity
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 5145300-1
Secondary Manufacturer Part#: 5145300-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Header
Tin
260
Surface Mount
-10 to 70 °C
2.5400 mm
32.1 mm
57.8 x 32.1 x 2.9 mm
2.9 mm
57.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$5.08617
75+
$4.886
150+
$4.6991
300+
$4.53265
600+
$4.43425