5145299-2
Conn SIM/SAM M 8 POS 2.54mm Solder ST SMD
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 5145299-2
Secondary Manufacturer Part#: 5145299-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| 2.5400 mm | ||
| 29.9 mm | ||
| 20 x 29.9 x 4.05 mm | ||
| 4.05 mm | ||
| 20 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |