PDP SEO Portlet

5120790-1

Conn Hard Metric RCP 100 POS 2mm Press Fit RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5120790-1
Secondary Manufacturer Part#: 5120790-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Z-PACK HS3 connector system has been specifically designed to support this generation of high speed serial data transfer.

Compliant pins are used on both daughter-card and backplane.

This connector family is press fit and is compatible with other Z-PACK HM family connectors on the same board edge. Z-PACK HS3 connectors support data rates of 6.2+ Gb/s per differential pair. The 10 row version is optimized for high density for 25.4mm or 1.0 inch card centerline applications.

  • 100-Position Right Angle Receptacle, Center Module
  • High speed, high density two piece board-to-board backplane connector
  • Dual beam provides redundant contact for improved reliability
  • For data rates of 6.2+ Gb/s
  • 10 row, 100 high speed lines per 25.00 [.984]
  • Controlled impedance: 50 ohm Single Ended 100 ohm Differential
  • Feedthrough versions for midplane applications
  • 250 mating cycles
  • End stackable on 2.50 [.098] centerline, signal pin to signal pin
  • Advanced ESD/Power (10 Amps) using optional guide pins and power contacts

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$68.20136
360+
$60.326
500+
$49.5315
1000+
$40.92
2000+
$39.9993