PDP SEO Portlet

5120732-2

Conn Advanced TCA HDR 30 POS 2mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5120732-2
Secondary Manufacturer Part#: 5120732-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The emergence of high speed serial backplanes has forced interconnections to be able to transfer data at gigabit speeds.

The Z-PACK HS3 connecior system has been specifically designed to support this generation of high speed serial data transfer. has incorporated a controlled impedance microstrip path through the connector to mInimize signal degradation and crosstalk. Compliant pins are used on both daughter card and backplane.

This connector family press fit and is compatible with other Z-PACK HM family connectors on the same board edge. Z-PACK HS3 connectors support data rates of 6.2+ Gb/s per differential pair. The 6 row version is optimized for 20.32mm or 0.8 inch card centerline applications, while the 10 row version is optimized for high density for 25.4mm or 1.0 inch card centerline applicaticins.

The Universal Power Module (UPM) is designed to be compatible with the Z-PACK HS3 connector. Static Discharge Guide/Power Pins, Guide Pin/Power Receptacles, Universal Guide Pin and Receptacles and Coding Keys (10 raw only) are also available.

  • High Speed, high density two piece board-to-board backplane connector
  • Dual beam provides redundant contact for improved reliability
  • For data rates of 6.2+ Gb/s
  • 6 row Z-PACK HS3 Connector
  • 30 Position Center Header
  • 10 row, 100 high speed lines per 25.00 [.984]
  • 6 row, 60 high speed lines per 25.00 [.984]
  • Controlled impedance:
    • 50 ohm Single Ended
    • 100 ohm Differential
  • Feedthrough versions for midplane applications
  • 250 mating cycles
  • End stackable on 2.50 [.098] centerline, signal pin to signal pin
  • Advanced ESD/Power (10 Amps) using optional guide pins and power contacts

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 222 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$9.12151
1200+
$7.77066
5400+
$7.73122
10200+
$7.69178
25200+
$7.65233