PDP SEO Portlet

5120678-1

Conn Wire to Board HDR 30 POS 2mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5120678-1
Secondary Manufacturer Part#: 5120678-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:34  Mult:34  
USD $:
34+
$10.55809
68+
$10.14165
102+
$9.7818
170+
$9.42845
340+
$9.22376