PDP SEO Portlet

5120677-1

Conn Backplane HDR 30 POS 2mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Backplane
Avnet Manufacturer Part #: 5120677-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Speed, high density two piece board-to-board backplane connector
  • Dual beam provides redundant contact for improved reliability
  • For data rates of 6.2+ Gb/s
  • 6 row Z-PACK HS3 Connector
  • 30 Position Right Header
  • 10 row, 100 high speed lines per 25.00 [.984]
  • 6 row, 60 high speed lines per 25.00 [.984]
  • Controlled impedance:
    • 50 ohm Single Ended
    • 100 ohm Differential
  • Feedthrough versions for midplane applications
  • 250 mating cycles
  • End stackable on 2.50 [.098] centerline, signal pin to signal pin
  • Advanced ESD/Power (10 Amps) using optional guide pins and power contacts

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks ,4 days
Price for: Each
Quantity:
Min:510  Mult:510  
Need More?
USD $:
$ 11.48433
510+
$11.48433
1020+
$9.58222
5100+
$8.83161
10200+
$8.72258
25500+
$7.0776
SubTotal:
$5,857.01