5111448-5
Conn IDC Connector M 24 POS 2.54mm IDT RA Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Black | ||
| Tin | ||
| Cable Mount | ||
| 2.5400 mm | ||
| 8.38 mm | ||
| 55.27 x 8.38 x 19.15 mm | ||
| 19.15 mm | ||
| 55.27 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |