PDP SEO Portlet

5103310-1

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, AMP-LATCH

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5103310-1
Secondary Manufacturer Part#: 39M4087
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5103310-1 is a 10-way 2-row Pin Header with tin-plated copper alloy contacts. It comes with black glass filled nylon/PBT housing, daisy chain and center dual polarizing bar. The pin contacts transmits signal (data). The header mates with receptacles.

  • UL94V-0 Flammability rating
  • 1A Contact current rating
  • Shrouded
  • Low profile
  • 250VAC Voltage rating
  • 5000MO Insulation resistance

Technical Attributes

Find Similar Parts

Description Value
Glass-Filled Nylon|PBT (Polybutylene Terephthalate)
Right Angle
Copper Alloy
Gold Flash Over Nickel Palladium|Gold Over Nickel
Header
Through Hole
10
2
2.54 mm
5103310
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.7
10+
$1.64
25+
$1.57
50+
$1.49
100+
$1.42
500+
$1.31
1000+
$1.25