PDP SEO Portlet

5103309-5

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, AMP-LATCH

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5103309-5
Secondary Manufacturer Part#: 5103309-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5103309-5 is a 20-position 2-row vertical shrouded?Wire-to-Board Low Profile Pin Header with gold flash over palladium nickel copper alloy pin contacts and black glass filled nylon/PBT 4-sided housing. This AMP-LATCH series plug supports through-hole termination method to PC board and centre, dual polarizing bar mating alignment type. Wash out clearance for flux removal. It mates with ribbon cable connectors. It is applicable to printed circuit board.

  • With daisy chain?and polarization
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon|PBT (Polybutylene Terephthalate)
Straight
Brass
Gold
Header
Through Hole
20
2
2.54 mm
5103309
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:75  Mult:75  
USD $:
75+
$2.58577
225+
$2.17776
450+
$2.12784
900+
$2.07948
1800+
$2.00008