5103308-7
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Straight, AMP-LATCH Series
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5103308-7
Secondary Manufacturer Part#: 5103308-7
- RoHS 10 Compliant
- Tariff Charges
The 5103308-7 is a 34-way 2-row AMP-LATCH Wire-to-board Pin Header with gold-plated copper alloy contacts. The wire-to-board connector comes with glass filled nylon housing, center dual polarizing bar and tin-plated solder tail. The header mates with receptacles.
- Wash out clearance for flux removal
- Low profile
- Shrouded
- 5000MO Insulation resistance
- UL94V-0 Flammability rating
- 1A Contact current rating
- 250VAC Operating voltage
- -65 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon|PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Brass | ||
| Gold | ||
| 34 | ||
| 2 | ||
| 2.54 mm | ||
| 5103308 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |