PDP SEO Portlet

5102321-6

Conn Ejector Header 26 POS 2.54mm Solder ST Through Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5102321-6
Secondary Manufacturer Part#: 5102321-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Straight
Brass|Phosphor Bronze
Gold
26
2
2.54 mm
5102321

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  720.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 76 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$5.17176
500+
$4.8386
1000+
$4.31491
5000+
$3.91799
10000+
$3.8024