PDP SEO Portlet

5102153-8

Conn Ejector Header 34 POS 2.54mm Solder ST Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5102153-8
Secondary Manufacturer Part#: 5102153-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Straight
Brass|Phosphor Bronze
Gold
Header
Through Hole
34
2
2.54 mm
5102153
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.98303
1000+
$3.4089
5000+
$3.05716
10000+
$2.89365
20000+
$2.82131