PDP SEO Portlet

5102153-4

Conn Ejector Header 20 POS 2.54mm Solder ST Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5102153-4
Secondary Manufacturer Part#: 5102153-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Straight
Brass|Phosphor Bronze
Gold
Header
Through Hole
20
2
2.54 mm
5102153
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$1.92861
200+
$1.84272
400+
$1.7732
750+
$1.69291
910+
$1.60262