PDP SEO Portlet

5102153-3

Conn Ejector Header 16 POS 2.54mm Solder ST Through Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5102153-3
Secondary Manufacturer Part#: 5102153-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Straight
Brass|Phosphor Bronze
Gold
16
2
2.54 mm
5102153

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  421.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:70  Mult:1  
USD $:
70+
$1.62868
1000+
$1.44429
5000+
$1.31116
10000+
$1.25568
20000+
$1.21958