PDP SEO Portlet

5100143-1

Connector, Z-PACK, 110 Contacts, 2 mm, Header, Press Fit, 5 Rows

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5100143-1
Secondary Manufacturer Part#: 5100143-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Z-PACK series 2mm HM (hardmetric) Connector System designed to meet the current and future needs of instrumentation applications giving excellent electrical and mechanical characteristics. It is a high performance, high density system with flexible configuration which offers upgradeability. The connector system is fully supported by Tyco Electronics spice models to guarantee choosing the right product to match the application.

  • High density system with small real estate on backplane and daughtercard
  • Extensive range of signal, power, coaxial and fibre board-to-board and cable-to-board connections
  • Modular units give flexible configuration
  • Special versions for VME64 extensions and CompactPCI
  • Signal contact rating 1.5a fully energized
  • Universal power module rated at 7.8A/line, 23.4A fully energized
  • All lines impedance controlled to 50 (single ended) and 100O (differential) nominal
  • Safe design, complies with IEC950 in mated condition
  • Universal power module is safe in unmated condition
  • Several performance levels for board and cable connectors with unshielded and shielded versions

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Plug
Through Hole
110
5
5100143
Press Fit
500 Vrms

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$6.01931
250+
$4.88053
500+
$4.15808
1000+
$3.72992
3000+
$3.38586