PDP SEO Portlet

510-AG90D-10

Conn SIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 510-AG90D-10
Secondary Manufacturer Part#: 510-AG90D-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of Contacts: 10
  • Breakaway feature for breaking strips into any desired shorter lengths(no special tooling required)
  • Contact features closed end construction eliminating any solder or flux wicking problems
  • Two-piece tapered entry closed entry inner contact and outer sleeve
  • Uses : microprocessor sockets, hybrid IC sockets, Q.I.L. sockets, component sockets and test points
  • Machined Contacts
  • Inner Contact Material: Beryllium copper, gold plated
  • Sleeve Material: Brass, gold plated

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:48  Mult:48  
USD $:
48+
$3.70033
144+
$3.54584
240+
$3.4113
432+
$3.29525
864+
$3.22371