PDP SEO Portlet

5084618-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5084618-5
Secondary Manufacturer Part#: 5084618-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Beryllium Copper
Gold
Receptacle
Natural
Tin
260
Surface Mount
-40 to 85 °C
0.8000 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1200  Mult:400  
USD $:
1200+
$7.5265
2800+
$6.4869
5200+
$6.45397
10000+
$6.42104
25200+
$6.38811