PDP SEO Portlet

5084616-5

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5084616-5
Secondary Manufacturer Part#: 5084616-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

0.8mm FH surface-mount connectors are designed for parallel board stacking applications using subminiature connectors to meet today’s electronic industry requirements for high density packaging.

It is possible to save more than 50% of the required board space when compared to conventional 1.27 [.050] centerline connectors.

0.8mm FH connectors are ideally suited for application downsizing, such as notebook PCs, pen pads, cellular telephones and other electronic equipment requiring miniature connector packaging.

Vertical board-mount plugs and receptacles are available. By mating combinations of plug and receptacle housing heights, board-toboard stacking heights from 5 [.197] to 16 [.630] (in 1 [.039] increments) can be achieved.

The receptacles are preloaded with the unique bellows-type spring contacts for reliable electrical connection with the plugs.

In addition, right angle plugs are available which mate to standard receptacles.

  • For parallel board stacking applications
  • High density packaging on 0.8 [.031] centerline spacing
  • Available sizes from 40 positions (in 20 position increments)
  • Board stacking heights available from 5 [.197] to 16 [.630] (in 1 [.039] increments)
  • Bellows type spring contacts are resistant to scooping and stubbing during mating and unmating
  • Positioning bosses for proper on-board orientation
  • Available packaged on“tape-and-reel” for automatic placement per EIA standards
  • Recognized under the Component Program of Underwriter Laboratories Inc

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Beryllium Copper
Gold
Receptacle
Natural
Tin
260
Surface Mount
-40 to 85 °C
0.8000 mm
6.8 mm
53.8 x 6.8 x 12 mm
12 mm
53.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$9.21443
800+
$7.44318
1200+
$6.10299
2800+
$5.43075
5200+
$5.4029