5084615-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Tube
- RoHS 10 Compliant
- Tariff Charges
0.8mm FH surface-mount connectors are designed for parallel board stacking applications using subminiature connectors to meet today’s electronic industry requirements for high density packaging.
It is possible to save more than 50% of the required board space when compared to conventional 1.27 [.050] centerline connectors.
0.8mm FH connectors are ideally suited for application downsizing, such as notebook PCs, pen pads, cellular telephones and other electronic equipment requiring miniature connector packaging.
Vertical board-mount plugs and receptacles are available. By mating combinations of plug and receptacle housing heights, board-to board stacking heights from 5 [.197] to 16 [.630] (in 1 [.039] increments) can be achieved.
The receptacles are preloaded with unique bellows-type spring contacts for reliable electrical connection with the plugs.
- Number of positions: 100
- For parallel board stacking applications
- High density packaging on 0.8 [.031] centerline spacing
- Available sizes from 40 to 200 positions (in 20 position increments)
- Board stacking heights available from 5 [.197] to 16 [.630] (in 1 [.039] increments)
- Bellows type spring contacts are resistant to scooping and stubbing during mating and unmating
- Positioning bosses for proper on-board orientation
- available packaged on tape-and-reel” for automatic placement per EIA standards
- Recognized under the Component Program of Underwriter Laboratories Inc., File No. E28476
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Natural | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 0.8000 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |