PDP SEO Portlet

5084614-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5084614-5
Secondary Manufacturer Part#: 5084614-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Plug
Natural
Tin
260
Surface Mount
-40 to 85 °C
0.8000 mm
6 mm
6 x 4.6 mm
4.6 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:3600  Mult:900  
USD $:
3600+
$6.40581
5400+
$5.52101
9000+
$5.49299
18000+
$5.46496
36000+
$5.43694