PDP SEO Portlet

5084613-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5084613-5
Secondary Manufacturer Part#: 5084613-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Beryllium Copper
Gold
Receptacle
Natural
Tin
260
Surface Mount
-40 to 85 °C
0.8000 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:1350  Mult:1350  
USD $:
1350+
$7.2294
2700+
$6.23084
5400+
$6.19922
8100+
$6.16759
10800+
$6.13596