PDP SEO Portlet

5055557-4

Conn Power Tap 10 POS 2.54mm Press-Fit ST Through Hole 10 Terminal Single Port Carton

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 5055557-4
Secondary Manufacturer Part#: 5055557-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMP power taps are designed for the growing need for power to printed circuit board applications required in today’s electronic industry. The taps provide a high current, separable connection to a pc board. Pin configuration is of the standard DIP outline with 7.62 x 2.54 [.300 x .100] or 6.35 x 3.18 [.250 x .125] for the standard versions, plus 10.16 x 5.08 [.400 x .200], 7.62 x 2.54 [.300 x .100] and in-line spacing for the high current versions.

ACTION PIN contacts provide a low resistance interface with tin-plated through holes in the pc board, thereby eliminating the need for soldering.

The variety of available power taps allow for various installation schemes. The uninsulated tap and low profile tap can be used in bus bar pattern. The high profile and low profile taps offer insulation protection from other components. The high current versions provide a greater power density option with current ratings from 10 Amps on the 2 position in-line 6.35 [.250] tab tap up to 40 Amps on the 8 position dual 6.35 [.250] tab tap.

  • ACTION PIN contacts eliminate soldering
  • Provides high current, separable connection to pc board traces
  • Wire-to-board connection using common terminals
  • All metal-to-metal assembly for long-term integrity
  • Low resistance interface
  • Internally threaded tap to secure screw to terminal
  • Anti-rotational embossments hold wire and terminal in place
  • Standard power taps rated at 2.5 Amps per pin — 6 position 15 Amps, 10 position 25 Amps current carrying capability
  • High current power taps rated at up to 5 Amps per pin — 2 position 10 Amps, 3 position 15 Amps, 4 and 6 position 20 Amps and 8 position 40 Amps
  • 30 Amp inverse sex power tap

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Matte Tin Over Nickel
Through Hole
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$4.22153
8000+
$3.39096
16000+
$3.30172
32000+
$3.21706
64000+
$3.16026