5050865-8
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper | ||
| Tin | ||
| Receptacle | ||
| 265 | ||
| Surface Mount | ||
| 2.26 mm | ||
| 6.6 x 2.26 mm | ||
| 6.6 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |