PDP SEO Portlet

5050864-5

Conn Miniature Spring Socket Receptacle 1 POS Solder ST Through Hole Bag/Loose

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 5050864-5
Secondary Manufacturer Part#: 5050864-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Straight
Beryllium Copper
Gold
Receptacle
265
Surface Mount
1
-65 to 125 °C
2.03 mm
6.53 x 2.03 mm mm
6.53 mm
5050864
Solder
Miniature Spring Socket

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  5794.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.52308
50000+
$0.43104
100000+
$0.42885
200000+
$0.42666
400000+
$0.42447