504315-E
Pin Header, Wire-to-Board, 1.27 mm, 1 Rows, 14 Contacts, Surface Mount Right Angle
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Black | ||
| Tin | ||
| 5 mOhm | ||
| 9 A | ||
| Surface Mount | ||
| 14 | ||
| 1 | ||
| -40 to 150 °C | ||
| 1.27 mm | ||
| 8.8 mm | ||
| 22.11 x 8.8 x 3.5 mm | ||
| 3.5 mm | ||
| 22.11 mm | ||
| MCBA | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |