5-968971-1
AMP5-968971-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 5-968971-1
Secondary Manufacturer Part#: 5-968971-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Receptacle | ||
| Violet | ||
| Cable Mount | ||
| 9 POS | ||
| 3 | ||
| -40 to 120 °C | ||
| 5.0000 mm | ||
| 23.5 mm | ||
| 24.9 mm | ||
| 26 mm | ||
| Housing | ||
| 28 Vdc | ||
| 13 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |