PDP SEO Portlet

5-965982-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-965982-1
Secondary Manufacturer Part#: 5-965982-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.2 to 0.5 mm²
Wire to Board
Copper Alloy
Tin Over Nickel
Signal
Receptacle
Tin Over Nickel
Cable Mount
-40 to 130 °C
0.5 um
26.8 x 4.7 x 4.5 mm
965982
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10500  Mult:10500  
USD $:
10500+
$0.21523
52500+
$0.2033
105000+
$0.20227
210000+
$0.20124
420000+
$0.20021