PDP SEO Portlet

5-965906-5

Contact Socket Crimp ST Cable Mount T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-965906-5
Secondary Manufacturer Part#: 5-965906-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 0.75 mm²
Wire to Wire Housing
Copper-Nickel-Silicon
Gold Over Nickel
Power
Socket
Gold Over Nickel
3 mOhm
7.5 A
Cable Mount
-40 to 140 °C
14.3 x 3.5 x 3.4 mm
965906
No
Crimp
20 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  36000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:9000  Mult:1  
USD $:
9000+
$0.11593
80000+
$0.11534
800000+
$0.11476
2000000+
$0.11417
4000000+
$0.11359