PDP SEO Portlet

5-964492-5

Conn Housing F 5 POS 5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-964492-5
Secondary Manufacturer Part#: 5-964492-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
5.0000 mm
13.2 mm
35.2 x 13.2 x 30.5 mm
30.5 mm
35.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.9437
400+
$0.9108
750+
$0.864
1500+
$0.83475
14000+
$0.75325