5-963716-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 5-963716-1
Secondary Manufacturer Part#: 5-963716-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 to 0.75 mm² | ||
| Wire to Wire Housing | ||
| Copper-Nickel-Silicon | ||
| Tin Over Nickel | ||
| Power | ||
| PIN | ||
| Tin Over Nickel | ||
| 3 mOhm | ||
| 7.5 A | ||
| Cable Mount | ||
| -40 to 120 °C | ||
| 3 um | ||
| 21.5 x 2.7 x 2.9 mm | ||
| 963716 | ||
| 0 | ||
| Crimp | ||
| 20 to 18, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |