5-928999-1
Automotive Connector Contact, MQS, Socket, Crimp, 22 AWG, AMP MQS Series Housing Connectors
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.2 to 0.35 mm² | ||
| Wire to Board Housing | ||
| Copper-Nickel-Silicon | ||
| Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 3 mOhm | ||
| 7.5 A | ||
| Cable Mount | ||
| -40 to 120 °C | ||
| 2 um | ||
| 13.7 x 2.3 x 2.3 mm | ||
| MQS | ||
| No | ||
| Crimp | ||
| 25 to 22, 17 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |