PDP SEO Portlet

5-928344-4

Conn Housing RCP 4 POS 5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-928344-4
Secondary Manufacturer Part#: 5-928344-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Gray
5.0000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:350  Mult:1  
USD $:
350+
$0.22395
1600+
$0.21528
3200+
$0.20655
6400+
$0.20272
12800+
$0.1987