PDP SEO Portlet

5-87631-2

Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-87631-2
Secondary Manufacturer Part#: 5-87631-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
Cable Mount
-65 to 105 °C
2.5400 mm
15.24 mm
76.2 x 15.24 mm
76.2 mm
30 to 20, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 385 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$8.71507
600+
$8.5156
1200+
$8.357
2400+
$8.2045
4800+
$8.02638