PDP SEO Portlet

5-794682-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-794682-2
Secondary Manufacturer Part#: 5-794682-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Gold
Header
Black
Matte Tin
260
Through Hole
-40 to 105 °C
3.0000 mm
8.67 mm
37 x 8.67 x 9.24 mm
9.24 mm
37 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1001  Mult:1001  
USD $: