PDP SEO Portlet

5-747916-2

Connector D Subminiature Plug 37 Position Shell Size 4 2.77 mm Solder Cup Straight Panel Mount Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-747916-2
Secondary Manufacturer Part#: 5-747916-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Brass
Gold
Pin
Tin-Copper
240
Cable Mount
37
2
-55 to 105 °C
2.77 mm
15.4 mm
69.4 x 15.4 x 12.5 mm mm
12.5 mm
69.4 mm
747916
4
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$5.54297
75+
$4.69144
200+
$4.347
350+
$4.0217
6400+
$3.75655