5-747913-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 25 Contacts, DB, Solder Cup
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 5-747913-2
Secondary Manufacturer Part#: 5-747913-2
- RoHS 10 Compliant
- Tariff Charges
The 5-747913-2 is a 25-way Solder D-sub Receptacle with tin-plated steel shell, gold-plated phosphor bronze contacts and thermoplastic insert. This HD20 series solder cup connector comes with mounting holes and tin-copper over nickel plated solder tail. It accepts 20AWG wire and intermates with other sub miniature D connectors. This connector features crimped shield termination for low impedance, anti-solder wicking contact design, shields offer full EMI shielding and ESD insulation.
- Shield crimp provides strain relief
- Easy application without special application tools
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Tin-Copper | ||
| 240 | ||
| Panel Mount | ||
| 25 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.7700 mm | ||
| 14.9 mm | ||
| 53.1 x 14.9 x 12.5 mm mm | ||
| 12.5 mm | ||
| 53.1 mm | ||
| 747913 | ||
| 3 | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |