PDP SEO Portlet

5-747912-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-747912-5
Secondary Manufacturer Part#: 5-747912-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Gold
Pin
Tin-Copper
240
Panel Mount
-55 to 105 °C
2.7700 mm
12.5 mm
53.01 x 12.5 x 15.4 mm
15.4 mm
53.01 mm
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$10.0375
20000+
$9.64643
40000+
$9.25536
80000+
$8.86429
160000+
$8.70134