5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 5-747912-2
Secondary Manufacturer Part#: 5-747912-2
- RoHS 10 Compliant
- Tariff Charges
The 5-0747912-2 is a 25-way Standard D-sub Plug with gold-plated brass contacts, a tin-plated steel shell and thermoplastic insert. This Amplimite HD20 series solder cup connector comes with mounting holes and tin-copper over nickel plated solder tail. It accepts 20AWG wire and inter-mates with other sub miniature D connectors. This connector features crimped shield termination for low impedance, anti-solder wicking contact design, shields offer full EMI shielding and ESD insulation.
- Shield crimp provides strain relief
- Easy application without special application tools
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Tin-Copper | ||
| 240 | ||
| Panel Mount | ||
| 25 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.7700 mm | ||
| 15.4 mm | ||
| 53.01 x 15.4 x 12.5 mm mm | ||
| 12.5 mm | ||
| 53.01 mm | ||
| 747912 | ||
| 3 | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |