PDP SEO Portlet

5-747908-2

D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 15 Contacts, DA, Solder Cup

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-747908-2
Secondary Manufacturer Part#: 5-747908-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5-747908-2 from TE Connectivity is an AMPLIMITE HD-20 D sub standard plug connector with grounding indents. The connector shell size is 2 with 15 pin contact.

  • Tin plated steel shell
  • Insert material  is thermoplastic
  • Contact size is 20
  • Contact base material is phosphor bronze
  • Solder tail contact plating material is tin copper over nickel
  • Contact mating area plating material is gold flash
  • Solder cup contact configuration 
  • UL94 V-0 flammability rating 
  • Wire size range from 0.5mm² to 0.6mm² (20AWG)
  • Mating connector lock and straight mounting angle

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|Steel
Straight
Brass
Gold Over Nickel
Plug
Tin-Copper
240
Panel Mount
15
2
-55 to 105 to 105 °C
2.77 mm
12.5 mm
39.2 x 12.5 x 12.2 mm
12.2 mm
39.2 mm
747908
2
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$3.54318
150+
$3.40624
250+
$3.288
450+
$3.16075
6000+
$2.81581