5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 5-747904-5
Secondary Manufacturer Part#: 5-747904-5
- RoHS 10 Compliant
- Tariff Charges
The 5-747904-5 is a 9-position straight solder D-sub Plug with 20-size pin type gold-plated phosphor bronze contacts, tin-plated steel shell and thermoplastic insert. The HD-20 series connector has grounding indents and mounting holes mating connector lock.
- 20AWG Wire size
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Pin | ||
| Tin-Copper | ||
| 240 | ||
| Panel Mount | ||
| -55 to 105 °C | ||
| 2.7700 mm | ||
| 15.4 mm | ||
| 30.8 x 15.4 x 12.5 mm | ||
| 12.5 mm | ||
| 30.8 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |