PDP SEO Portlet

5-747904-2

D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-747904-2
Secondary Manufacturer Part#: 5-747904-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5-747904-2 from TE Connectivity is an AMPLIMITE D sub plug connector with 9 positions. It has grounding indents?and mating connector lock.

  • Steel shell with tin plating
  • Black colour thermoplastic housing
  • Contact mating area plating material?is gold flash
  • Contact base material?is phosphor bronze
  • Solder tail contact plating material?is tin-copper over nickel
  • Solder cup contact configuration?
  • Straight mounting angle?
  • UL94 V-0 flammability rating?
  • Solder termination to wire/cable?

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PBT (Polybutylene Terephthalate)
Straight
Brass
Gold Flash Over Nickel
Plug
Tin-Copper Over Nickel
240 °C
Panel Mount
9
2
-55 to 105 to 105 °C
2.77 mm
15.4 mm
30.8 x 15.4 x 12.5 mm
12.5 mm
30.8 mm
747904
1
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  5820.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.77743
10000+
$2.52306
20000+
$2.48683
40000+
$2.45162
80000+
$2.38114