PDP SEO Portlet

5-650281-1

Conn Card Edge SKT 78 POS 3.18mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-650281-1
Secondary Manufacturer Part#: 5-650281-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The high performance AMP TELEDENSITY connector is a high density, card edge, telecommunications connector. It features compliant ACTION PIN contacts for solderless application to multi-layer printed circuit boards with plated-through or bare copper holes.

These connectors accept 0.054 to .072 [1.37 to 1.83] thick daughter cards. To satisfy the broadest range of application needs, the contacts are plated with 30 micro inches of gold in the mating area and tin-lead on the posts. A plastic locating strip keeps posts positioned correctly for board insertion.

  • High density 0.0625 [1.586] contact centerlines
  • Compliant ACTION PIN contacts press-fit into plated-through holes for solderless application
  • Individually replaceable contacts
  • Accommodates up to three levels of daughter card pads for sequencing
  • 0.125 [3.18] square grid post arrangement

Technical Attributes

Find Similar Parts

Description Value
Valox
Straight
Copper Alloy
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:375  Mult:25  
USD $: