PDP SEO Portlet

5-6437630-4

Switch Toggle ON ON SPDT Long Flat Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-6437630-4
Secondary Manufacturer Part#: 5-6437630-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Panel Mount with Threads
-20 to 70 °C
SPDT
14.8 x 42 mm
ON (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$17.25749
25+
$16.48944
49+
$15.7545
98+
$15.0126
196+
$14.69287