PDP SEO Portlet

5-6437630-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-6437630-1
Secondary Manufacturer Part#: 5-6437630-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Panel Mount with Threads
-20 to 70 °C
SPDT
14.8 x 30 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$14.24314
30+
$13.58852
60+
$12.987
150+
$12.3795
400+
$11.01324