PDP SEO Portlet

5-640433-4

Conn IDC Connector F 24 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5-640433-4
Secondary Manufacturer Part#: 5-640433-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin
Receptacle
Red
Bright Tin
Cable Mount
-55 to 105 °C
3.9600 mm
9.02 mm
95.1 x 9.02 x 18.42 mm
18.42 mm
95.1 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.55515
26000+
$1.3311
50000+
$1.1203
100000+
$1.07296
200000+
$1.05324