PDP SEO Portlet

5-640428-3

Conn IDC Connector F 23 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5-640428-3
Secondary Manufacturer Part#: 5-640428-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin
Receptacle
Red
Tin
Cable Mount
-55 to 105 °C
3.9600 mm
9.02 mm
91.13 x 9.02 x 18.42 mm
18.42 mm
91.13 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.85731
200+
$1.57748
400+
$1.5207
800+
$1.49295
1600+
$1.46054